
Feed-through terminal block for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, featuring ZIF & LIF technology. This straight, through-hole mount component offers 4 positions across 4 rows and 2 levels, accommodating wire gauges from 12 to 30 AWG. Rated for 21A and 300V, with a voltage rating of 6kV, it operates within a temperature range of -50°C to 120°C. The beige thermoplastic housing is UL94 V-0 flammability rated and features tin-plated contacts.
Weidmuller 1021500000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Contact Plating | Tin |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 62.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 69mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 14g |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1021500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
