This 2-level, 4-position connector accessory features a straight cable lug connection with screw termination. Rated for 10A and 300V, it supports wire gauges from 12AWG to 26AWG. Constructed from beige thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include CSA, CE, UR, and IEC.
Weidmuller 1021600000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 62.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 69.5mm |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 11.89g |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1021600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.