Two-level, 4-position terminal block accessory with screw termination, designed for 12-26AWG wire gauges. Features a 10A current rating and 400V voltage rating, housed in beige thermoplastic with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant module offers a 2-row configuration and is suitable for applications requiring UR approval.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1023100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1023100000 technical specifications.
| Approvals | UR |
| Package/Case | Module |
| Color | Beige |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 62.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 69mm |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 13.56g |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1023100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.