Conn Terminal Block M 4 POS Screw ST 80A
Weidmuller 1023220000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 80A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 42mm |
| Length | 84.5mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® MixMate S4 |
| Termination | Screw |
| Voltage Rating | 830V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1023220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.