
Feed-through terminal block for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, featuring ZIF & LIF technology. Offers 2 circuits and 2 positions with screw termination for wire gauges 12-26 AWG. Rated for 21A current and 300V voltage, with a maximum operating temperature of 120°C. Constructed from beige thermoplastic insulation with a UL94 V-0 flammability rating. Mountable via cable or DIN rail.
Weidmuller 1023700000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO, DEMKO |
| Color | Beige |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 37mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable, DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 6.2g |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1023700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
