Feed-through terminal block with 4 positions and 2 circuits, designed for DIN rail mounting. Features a 32mm terminal width and screw termination, rated for 600V and 234A continuous current (309A rating). Constructed with beige thermoplastic insulation, achieving UL94 V-0 flammability rating. Approvals include IEC, CSA, CE, UR, and NEMKO, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Weidmuller 1024500000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1024500000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 234A |
| Current Rating | 309A |
| Flammability Rating | UL94 V-0 |
| Height | 117mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 132mm |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 32mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 540g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1024500000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.