
Modular terminal block featuring a 175A maximum current rating and 202A current, designed for 95mm² wire gauge (0 AWG to 6 AWG). This beige, straight-oriented terminal block offers 2 positions across 1 row and 1 deck, with screw termination. Constructed from UL94 V-0 rated thermoplastic insulation, it operates between -50°C and 120°C and boasts a 1kV voltage rating. Approvals include IEC, CSA, CE, UR, and NEMKO, with RoHS compliance and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1024600000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 202A |
| Current Rating | 232A |
| Flammability Rating | UL94 V-0 |
| Height | 107mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 132mm |
| Max Current Rating | 175A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 27mm |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Weight | 340g |
| Width | 27mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1024600000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
