Feed-through terminal block with 2 positions and screw termination, rated for 232A and 1kV. Features a beige thermoplastic housing with UL94 V-0 flammability rating, suitable for DIN rail mounting. Accommodates wire gauges from 0AWG to 6AWG. Approvals include IEC, CSA, CE, UR, and NEMKO, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1024650000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 202A |
| Current Rating | 232A |
| Flammability Rating | UL94 V-0 |
| Height | 107mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 132mm |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 27mm |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Weight | 340g |
| Width | 27mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1024650000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.