Feed-through terminal block with 2 positions and 2 contacts, featuring screw termination for 0-6 AWG wire. Rated for 175A continuous current and 1kV voltage, with a 232A current rating and 8kV voltage rating. Constructed with blue thermoplastic insulation, achieving UL94 V-0 flammability. This general terminal block is DIN rail mountable, RoHS compliant, and lead-free, with dimensions of 132mm length, 107mm height, and 27mm width.
Weidmuller 1024680000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Blue |
| Current | 202A |
| Current Rating | 232A |
| Flammability Rating | UL94 V-0 |
| Height | 107mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 132mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 27mm |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Weight | 340g |
| Width | 27mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1024680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.