
Feed-through terminal block featuring 2 positions and 2 circuits, designed for DIN rail mounting. Rated for 269A and 1kV, with a maximum operating temperature of 120°C and a minimum of -50°C. Constructed with blue thermoplastic insulation material, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include CSA, CE, UR, and NEMKO.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1028580000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1028580000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO |
| Color | Blue |
| Current | 234A |
| Current Rating | 269A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 132mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | WFF |
| Terminal Width | 42mm |
| Termination | Stud |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Weight | 265.69g |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1028580000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
