Feed-through terminal block with 2 positions and 2 circuits, rated for 150A and 600V (1kV rating). Features screw termination and a straight, single-level, double-row configuration. Constructed with beige thermoplastic insulation, achieving a UL94 V-0 flammability rating. Designed for DIN rail mounting with a 16mm terminal width, accommodating wire gauges from 0AWG to 12AWG. RoHS compliant and approved by IEC, CSA, CE, UR, and NEMKO.
Weidmuller 1029000000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 150A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 62.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 56.12g |
| Width | 16mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
No datasheet is available for this part.