
2-position feed-through terminal block for DIN rail mounting. Features screw termination with a 307A current rating and 1kV voltage rating. Constructed with beige thermoplastic insulation, offering a flammability rating of UL94 V-0 and operating temperatures from -50°C to 120°C. This lead-free, RoHS-compliant component is approved by CSA, CE, UR, and NEMKO.
Sign in to ask questions about the Weidmuller 1029600000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1029600000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 307A |
| Current Rating | 353A |
| Flammability Rating | UL94 V-0 |
| Height | 77.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 163mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | WFF |
| Terminal Width | 55mm |
| Termination | Stud |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Weight | 455g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1029600000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
