
Vertical barrier strip terminal block with 10 positions and 10 poles, featuring a 2-level, 2-row configuration. Constructed with a black nylon insulator and copper alloy contacts with tin plating, this male connector offers a 10A current rating and 300V voltage rating. Designed for through-hole mounting and solder termination, it operates within a -50°C to 120°C temperature range and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Weidmuller 1030290000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1030290000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1030290000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.