Feed-through terminal block with 4 positions, designed for ST DIN rail mounting. Features a 175A current rating, 1kV voltage rating, and 8kV voltage impulse withstand. Constructed with beige thermoplastic insulation material, achieving UL94 V-0 flammability rating. Offers 2 circuits and 10 positions across 2 rows, with screw termination for wire gauges from 0AWG to 6AWG. Approvals include IEC, CSA, CE, and UR, with RoHS compliance.
Weidmuller 1032300000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 202A |
| Current Rating | 232A |
| Flammability Rating | UL94 V-0 |
| Height | 107mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 132mm |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Weight | 1.7g |
| Width | 135mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1032300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.