This 28-pin terminal block features copper alloy contacts and a voltage rating of 300V. It has a current rating of 17.5A and meets the flammability rating of UL94 V-0. The terminal block is packaged in a box with 20 units per package. It has 2 rows of contacts and is approved by cURus.
Checking distributor stock and pricing after the page loads.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 28 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Box |
| Voltage Rating | 300V |
| RoHS | Compliant |