
Feed-through terminal block with 2 positions and 2 rows, featuring straight orientation and screw termination. Rated for 10A max current and 300V, with a 4kV voltage rating. Constructed with beige thermoplastic insulation, it offers a flammability rating of UL94 V-0 and operates within a temperature range of -50°C to 120°C. Designed for DIN rail mounting, this terminal block supports wire gauges from 12AWG to 26AWG. It is lead-free and RoHS compliant, with IEC, CSA, CE, and UR approvals.
Sign in to ask questions about the Weidmuller 1034400000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1034400000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 16.5A |
| Flammability Rating | UL94 V-0 |
| Height | 52.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Width | 5.08mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1034400000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
