
Modular terminal block featuring 2 positions and 2 circuits for DIN rail mounting. Rated for 690V and 76A, with a maximum wire gauge of 14AWG and a minimum of 6AWG. Constructed with blue thermoplastic insulation, this feed-through terminal block offers UL94 V-0 flammability rating and is RoHS compliant. Dimensions include a 12mm terminal width and 60mm length.
Weidmuller 1036180000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 70A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 690V |
| Weight | 24.85g |
| Width | 12mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1036180000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.