2-position, straight terminal block for DIN rail mounting. Features screw termination and accommodates wire gauges from 0 AWG to 6 AWG. Constructed with yellow thermoplastic insulation and a green housing, it boasts a UL94 V-0 flammability rating. Approvals include IEC, CSA, CE, and UR.
Weidmuller 1037300000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 107mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 132mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 27mm |
| Termination | Screw |
| Width | 27mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.