
Spec Ada Refl Alum 12 X 18 Wa Upc Vndr/num 103770/754473501
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 103770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Current Rating | 24A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 103770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.