TERM BLOCK HDR 10POS 3.81MM
Checking distributor stock and pricing after the page loads.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 10 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Box |
| Voltage Rating | 300V |
| RoHS | Compliant |