The Omnimate SC 28-Pole 2-Level FFC/FPC Connector is a through-hole mounted connector with a current rating of 17.5A and a voltage rating of 300V. It has a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. The connector is rated for IP20 and meets UL94 V-0 flammability standards. It is available in a black color with a copper alloy contact material and is packaged in a box.
Weidmuller 1040300000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 28 |
| Number of Positions | 28 |
| Number of Positions Per Level | 14 |
| Number of Rows | 2 |
| Packaging | Box |
| Ratings | IP20 |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1040300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.