
The Weidmuller Omnimate SC terminal block features 30 poles and 2 levels, with a current rating of 17.5A and a voltage rating of 300V. It has a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. The terminal block is rated for IP20 and is made with copper alloy contacts. It is packaged in a box and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Weidmuller 1040380000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Positions Per Level | 15 |
| Number of Rows | 2 |
| Packaging | Box |
| Ratings | IP20 |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
