
32-position, 2-row male header for wire-to-board connections, featuring a 3.81mm pitch and right-angle, through-hole solder termination. Rated for 300V and 10A (17.5A rating), this black, nylon-insulated component utilizes a copper alloy contact material and boasts a UL94 V-0 flammability rating. Operating within a -50°C to 120°C temperature range, it offers IP20 protection and cURus approvals.
Sign in to ask questions about the Weidmuller 1040950000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1040950000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Levels | 2 |
| Number of Poles | 32 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 3.81mm |
| Ratings | IP20 |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1040950000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.