
Flexible Flat Cable / Flexible Printed Circuit connector featuring a ZIF & LIF design. This male header offers 6 positions across 2 levels, with 3 positions per level, on a 0.15-inch pitch. It supports a 10A current rating and 300V voltage rating, with a maximum operating temperature of 120°C. Constructed with a black nylon insulator and tin-plated copper alloy contacts, this through-hole, right-angle terminal block is UL94 V-0 flammability rated and IP20 compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 0.15inch |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
