
12-position, 2-row male header for wire-to-board connections. Features 3.81mm pitch, right-angle, through-hole solder termination. Rated for 10A/17.5A current and 300V voltage. Constructed with a black nylon insulator and tin-plated copper alloy contacts. Operates within a -50°C to 120°C temperature range and meets UL94 V-0 flammability standards.
Sign in to ask questions about the Weidmuller 1041340000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1041340000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1041340000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
