
Four-position feed-through terminal block with screw termination, designed for DIN rail mounting. Features a 20A maximum current rating and 600V voltage rating. Constructed with beige thermoplastic insulation, offering a flammability rating of UL94 V-0 and operating temperatures from -50°C to 120°C. Accommodates wire gauges from 12AWG to 30AWG. RoHS compliant and includes IEC, CSA, CE, and UR approvals.
Weidmuller 1041600000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 54.95mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60.7mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1041600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
