Feed-through terminal block for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 4-position, 2-circuit configuration with straight orientation and screw termination. Rated for 600V and up to 35A, with a 28A continuous current. Accommodates wire gauges from 10 to 26AWG. Constructed with beige thermoplastic insulation and a UL94 V-0 flammability rating. Operates across a temperature range of -50°C to 120°C.
Weidmuller 1041910000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 63.25mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 60.7mm |
| Max Current Rating | 35A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1041910000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
