
Weidmüller OMNIMATE Power - series BL/SL 7.62H BLL 7.62HP/04/90 3.2SN BK BX - 1043250000
Checking distributor stock and pricing after the page loads.
Weidmuller 1043250000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.3inch |
| Ratings | IP20 |
| Series | Omnimate BL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.