
Weidmüller OMNIMATE Power - series BL/SL 7.62H BLF 7.62HP/02/180 SN OR BX - 1043790000
Checking distributor stock and pricing after the page loads.
Weidmuller 1043790000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Ratings | IP20 |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.