4-position, 1-row, 1-level screwless terminal block for cable mounting. Features a 7.62mm pitch, 20A current rating, and 600V voltage rating. Constructed with a copper alloy contact material and a black, UL94 V-0 flammability rated housing. Operates within a temperature range of -50°C to 100°C, with IP20 protection. Supports wire gauges from 12AWG to 20AWG.
Weidmuller 1043850000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1043850000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.