Cable Markers Printable Polyamide 6/6 White
Weidmuller 1045620000 technical specifications.
| Color | White |
| Height | 1mm |
| Length | 40mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Sheet |
| Series | ELS |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1045620000 to view detailed technical specifications.
No datasheet is available for this part.