
This terminal block features a 4-pole, 4-position design with a current rating of 127A and a voltage rating of 600V. It is constructed with a copper alloy contact material and tin plating, and has a flammability rating of UL94 V-0. The block is rated for operation between -50°C and 120°C, and is approved for use in CSA and UR environments. It is packaged in a box and has a pitch of 15mm, with a maximum wire gauge of 20AWG and a minimum of 1AWG.
Sign in to ask questions about the Weidmuller 1047150000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1047150000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 127A |
| Current Rating | 127A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 15mm |
| Series | Omnimate LXXX |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1047150000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.