The Omnimate LXXX 3-Position Terminal Block is a general-purpose terminal block designed for high-current applications. It features a 600V voltage rating and a current rating of 127A. The terminal block is constructed with copper alloy contacts plated with tin and has a flammability rating of UL94 V-0. It is available in a through-hole package and is approved for use in CSA and UR environments. The terminal block is rated for operation between -50°C and 120°C.
Sign in to ask questions about the Weidmuller 1047220000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1047220000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 127A |
| Current Rating | 127A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 15mm |
| Series | Omnimate LXXX |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1047220000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.