
Conn Terminal Block 4 POS 15mm Solder ST Thru-Hole 127A Box
Weidmuller 1047230000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 127A |
| Current Rating | 127A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 15mm |
| Series | Omnimate LXXX |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
No datasheet is available for this part.