
The Omnimate LXXX terminal block from Weidmuller features a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It has a current rating of 127A and a voltage rating of 600V. The terminal block is approved for use in CSA and UR environments and meets the UL94 V-0 flammability rating. It is available in a package quantity of 20 and is packaged in a box with a pitch of 15mm.
Sign in to ask questions about the Weidmuller 1047280000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1047280000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 127A |
| Current Rating | 127A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 15mm |
| Series | Omnimate LXXX |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1047280000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.