The Omnimate LXXX terminal block is a 2-pole, 2-position device with a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It is rated for 600V and 127A and features a screw termination. The terminal block is packaged in a box with 20 units per package and has a pitch of 15mm. It meets CSA and UR approvals and has a flammability rating of UL94 V-0.
Weidmuller 1047290000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 127A |
| Current Rating | 127A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 15mm |
| Series | Omnimate LXXX |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1047290000 to view detailed technical specifications.
No datasheet is available for this part.