
The Omnimate LXXX 3-Pole 3-Position Terminal Block is a through-hole terminal block with a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It has a current rating of 127A and a voltage rating of 600V. The terminal block is made of copper alloy with a tin plating and has a flammability rating of UL94 V-0. It is available in a black color and has a 15mm pitch. The terminal block is packaged in a box and has a wire gauge range of 1AWG to 20AWG.
Sign in to ask questions about the Weidmuller 1047460000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1047460000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 127A |
| Current Rating | 127A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 15mm |
| Series | Omnimate LXXX |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1047460000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.