Connector Accessories Fixing Plate Dark Beige
Weidmuller 1050200000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Length | 65.5mm |
| RoHS Compliant | Yes |
| Series | W |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.