
Weidmüller W-Series WTA 5/1 - 1051260000
Weidmuller 1051260000 technical specifications.
| Color | Black |
| Current Rating | 6A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 17mm |
| Material | Nylon |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | W |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1051260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.