Connector Accessories Connector Marker Polyamide 66 Yellow
Weidmuller 1053460000 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | WAD |
| RoHS | Compliant |
No datasheet is available for this part.