
This cable assembly features a 4-pole design with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for 4A and has a voltage rating of 230V. The contacts are plated with gold and the jacket material is PU. The assembly is compliant with RoHS regulations and is not Reach SVHC compliant. It is approved by cULus and has a black color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1058500300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1058500300 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Plug |
| Contact Plating | Gold |
| Current Rating | 4A |
| Jacket Material | PU |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1058500300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.