
This terminal block features a copper alloy contact material and a maximum operating temperature of 100°C. It has a current rating of 20A and a voltage rating of 600V. The terminal block is rated for IP20 and is available in a package quantity of 100. It is designed for use in free hanging applications and is UL94 V-0 flammability rated.
Weidmuller 1059580000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Ratings | IP20 |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1059580000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.