3-position, 1-level, 1-row flexible flat cable/flexible printed circuit connector with screwless termination. Features a 7.62mm pitch, 33A current rating, and 600V voltage rating. Constructed with a copper alloy contact material and nylon insulation, it operates between -50°C and 125°C. This free-hanging connector boasts UL94 V-0 flammability and IP20 ratings, suitable for wire gauges from 8AWG to 24AWG.
Weidmuller 1060510000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 33A |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Ratings | IP20 |
| Series | Omnimate BV |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1060510000 to view detailed technical specifications.
No datasheet is available for this part.