The Omnimate BV terminal block from Weidmuller is a 6-position, 1-level terminal block with a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. It features a copper alloy contact material and a flammability rating of UL94 V-0. The terminal block is rated for 600V and 33A, and is suitable for free hanging applications. It is packaged in bulk and meets the IP20 ratings.
Weidmuller 1060700000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 33A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | Omnimate BV |
| Termination | Screwless |
| Voltage | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1060700000 to view detailed technical specifications.
No datasheet is available for this part.