SL-SMT3.50/10/90RF 1.5SN BK BX
Checking distributor stock and pricing after the page loads.
Weidmuller 1060780000 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Number of Poles | 10 |
| Number of Rows | 1 |
| Packaging | Box |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.
