The Weidmuller 1063600000 is a 3-position connector with a current rating of 232A and a voltage rating of 0V. It features a steel material and a copper contact with tin plating. The connector has a grey color and a lead-free construction. It measures 61.6mm in height, 54mm in length, and 10mm in width, with a pitch of 27mm. The Weidmuller 1063600000 is available in a bulk packaging with 5 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1063600000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 232A |
| Height | 61.6mm |
| Lead Free | Lead Free |
| Length | 54mm |
| Material | Steel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Voltage Rating | 0uV |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1063600000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.