
The Weidmuller 1064660000 is a 120-pin connector with a beige color and polyamide material. It measures 34.5mm in height, 110.25mm in length, and 41mm in width. The connector is not RoHS compliant and is part of the W series.
Sign in to ask questions about the Weidmuller 1064660000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1064660000 technical specifications.
| Package/Case | 120 |
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 110.25mm |
| Material | Polyamide |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | W |
| Width | 41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1064660000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
