
The Weidmuller 1064680000 is a 120-pin connector made from polyamide with a blue color. It measures 34.5mm in height and 110.25mm in length, with a width of 41mm. This connector is lead-free and compliant with RoHS regulations. It has a flammability rating of UL94 V-2 and is suitable for general use.
Sign in to ask questions about the Weidmuller 1064680000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1064680000 technical specifications.
| Package/Case | 120 |
| Color | Blue |
| Flammability Rating | UL94 V-2 |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 110.25mm |
| Material | Polyamide |
| RoHS Compliant | Yes |
| Series | W |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1064680000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
