
This 2-position connector features copper contacts with zinc plating, rated for 125A current. It measures 42mm in length and 3mm in height, with a width of 15mm. The connector is packaged in a bag and is not radiation hardened. It is not RoHS compliant and is part of the WQL series from Weidmuller.
Sign in to ask questions about the Weidmuller 1064900000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1064900000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 125A |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Copper |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | WQL |
| Voltage Rating | 0uV |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1064900000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
