
This 4-position terminal block from Weidmuller is rated for 300V and 10A. It features screw termination and a free hanging design. The block is constructed from black materials with a tin contact plating. It meets the UL94 V-0 flammability rating and has an operating temperature range of -50°C to 120°C.
Sign in to ask questions about the Weidmuller 1069350000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1069350000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 78 |
| Reach SVHC Compliant | No |
| Series | CH20M |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1069350000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
